FZ-VP 2M

Omron Automation and Safety
653-FZ-VP2M
FZ-VP 2M

Mfr.:

Description:
Computer Cables Parrallel cable, 2M

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$435.03 $435.03
$421.89 $10,547.25

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Computer Cables
RoHS:  
I/O Cables
Parallel Pair
2 m
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: FZVP2M
Unit Weight: 218.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700090
CNHTS:
8544700000
USHTS:
8473305100
TARIC:
8473308000
MXHTS:
85447001
ECCN:
EAR99