E6B2-CWZ6C800P/R0.5M

Omron Automation and Safety
653-E6B2CWZ6C8P/R05M
E6B2-CWZ6C800P/R0.5M

Mfr.:

Description:
Encoders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$894.97 $894.97
$857.63 $4,288.15
$843.17 $8,431.70
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
Panel Mount
Encoders
Incremental
800 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC to 24 VDC
100000000 Cycle
IP50
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ6C800PR05M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99