E3NX-FA8

Omron Automation and Safety
653-E3NXFA8
E3NX-FA8

Mfr.:

Description:
Fiber Optic Sensors Fiber Amp 1-Out Conn PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$449.33 $449.33
$449.14 $2,245.70
$449.13 $4,491.30

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fiber Optic Sensors
REACH - SVHC:
PNP
Brand: Omron Automation and Safety
Features: Wire saving connector
Light Source: Red LED
Mounting Style: DIN Rail
Operating Supply Voltage: 30 V
Operation Mode: Light-ON, Dark-ON
Product Type: Fiber Optic Sensors
Response Time: 30 us
Series: E3NX-FA
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Smart Fiber Amplifier
Part # Aliases: E3NXFA8
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.