E3NX-FA54

Omron Automation and Safety
653-E3NXFA54
E3NX-FA54

Mfr.:

Description:
Fiber Optic Sensors Fiber Amp 1-Out 1-In PNP M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
5
Expected 2026-02-09
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$490.56 $490.56
$489.44 $2,447.20
$476.70 $4,767.00
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fiber Optic Sensors
REACH - SVHC:
PNP
Brand: Omron Automation and Safety
Features: M8 Connector
Light Source: Red LED
Mounting Style: DIN Rail
Operating Supply Voltage: 30 V
Operation Mode: Light-ON, Dark-ON
Product Type: Fiber Optic Sensors
Response Time: 30 us
Series: E3NX-FA
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Smart Fiber Amplifier
Part # Aliases: E3NXFA54
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
9031809090
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.