PIC-P28-20MHz

Olimex Ltd.
909-PIC-P28-20MHZ
PIC-P28-20MHz

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.74 $8.74

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Development Boards
PIC
Microchip 28 pins PIC MCUs
Brand: Olimex Ltd.
Data Bus Width: 8 bit
For Use With: 28-pin PIC
Interface Type: ICD2, ICSP, RS-232
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 15
Subcategory: Development Tools
Part # Aliases: 25R4925 1701537
Unit Weight: 12.746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.