PIC-IO

Olimex Ltd.
909-PIC-IO
PIC-IO

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC DEV BRD FOR 18 PIN MICRO CONT

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.34 $19.34

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC16F628
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Dimensions: 3.9 in x 3.15 in
For Use With: 18-pin PIC
Interface Type: ICD2, ICSP, RS-232
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.