LoRa868-ANT

Olimex Ltd.
909-LORA868-ANT
LoRa868-ANT

Mfr.:

Description:
Sub-GHz Development Tools

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.32 $16.32

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Sub-GHz Development Tools
RoHS:  
3.3 V
SPI
- 40 C
+ 85 C
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 22.86 mm x 26 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FEATURED PRODUCTS
OLIMEX LTD.