D50K10RE

Ohmite
588-D50K10RE
D50K10RE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50watt 10ohm 10% Tubular Ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:
26
Can Ship Immediately
On Order:
22
Expected 2026-04-27
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.84 $53.84
$37.30 $373.00
$33.08 $827.00
$28.74 $2,874.00
$28.08 $7,020.00
$27.09 $13,545.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
10 Ohms
50 W
1.625 kV
10 %
Solder Lug
260 PPM / C
102 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 14.3 mm
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533290000
CNHTS:
8533390000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533390000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99