P3-71419W

OTTO
999-P3-71419W
P3-71419W

Mfr.:

Description:
Pushbutton Switches Style 7 Sldr Std. NO 3Term Mmtry White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.85 $45.85
$40.39 $403.90
$38.57 $964.25
$36.53 $1,826.50
$35.17 $3,517.00
$32.90 $8,225.00
$30.73 $15,365.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
P3
Industrial Switches
Momentary Action
Non-Illuminated
SPST-NO
Panel Mount
Round
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
White
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99