P3-31121

OTTO
999-P3-31121
P3-31121

Mfr.:

Description:
Pushbutton Switches Style 3 Sldr Std. N.O. Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.10 $32.10
$26.02 $260.20
$25.01 $625.25
$23.59 $1,179.50
$22.04 $2,204.00
$20.81 $5,202.50
$19.40 $9,700.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NO
Bushing Mount
OFF - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Actuator Style: Round
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.875 in
Housing Material: Anodized Aluminum
Length: 0.9 in
Life: 1000000 Cycle
Material: Thermoplastic (TP)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 0.875 in
Unit Weight: 15.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99