LP5-A51C223

OTTO
999-LP5-A51C223
LP5-A51C223

Mfr.:

Description:
Pushbutton Switches Illuminated Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$83.24 $83.24
$75.25 $752.50
$71.75 $1,793.75
$66.93 $3,346.50
$64.32 $6,432.00
$59.93 $14,982.50

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
LP5
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
LED
Amber
Round
5 A
28 VDC
115 VAC
IP64
Quick Connect
Black
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99