HTL2-312111DD12

OTTO
999-HTL2-312111DD12
HTL2-312111DD12

Mfr.:

Description:
Joysticks Short Dbl. Stadium 0.970in SQ. Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$127.11 $127.11
$114.17 $570.85
$107.63 $1,076.30
$98.01 $2,450.25
$93.74 $4,687.00
$88.43 $8,843.00
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
Short Double Stadium
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL2
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99