LS-00087

OSEPP Electronics
375-LS-00087
LS-00087

Mfr.:

Description:
OSEPP Accessories 18 RPM DC Metal Gear Motor, Compatible to ServoCity # 638340

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.79 $23.79

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
Motors & Accessories
19 RPM DC Metal Gear Motor
Brand: OSEPP Electronics
Description/Function: 19 RPM DC Metal Gear Motor
For Use With: Actorobotic and OSEPP Parts
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99