IPS-3082GC-AT

ORing
354-IPS3082GCAT
IPS-3082GC-AT

Mfr.:

Description:
Managed Ethernet Switches 10-port managed PoE switch; 8FE/PSE + 2G Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,117.44 $1,117.44

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Managed Ethernet Switches
10 x RJ45
100 Mb/s
Ethernet, RS-232
50 V
57 V
- 40 C
+ 70 C
7.68 W
74.3 mm x 109.2 mm x 153.6 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10