IES-1142P

ORing
354-IES1142P
IES-1142P

Mfr.:

Description:
Unmanaged Ethernet Switches 16-port unmanated switch; 14FE + 2 100 SFP socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$849.60 $849.60

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
10 W
74 mm x 140 mm x 170 mm
Brand: ORing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Industrial Ethernet Switch, SFP Socket
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8517620090
ECCN:
5A991.c.10