172-009-112R021

NorComp
636-172-009-112R021
172-009-112R021

Mfr.:

Description:
D-Sub Standard Connectors 9POS Male 5A Steel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NorComp 172-009-113R021
NorComp
D-Sub Standard Connectors D-Sub Conn 9P M Dip Solder NICKEL

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
172
Brand: NorComp
Contact Material: Brass
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Thermoplastic, Glass-Filled
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Tradename: M-SERIES
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.