PZ-30-NVST

Nidec Components
229-PZ-30-NVST
PZ-30-NVST

Mfr.:

Description:
Pressure Sensors - Industrial switch voltage output NPN open collector, 1 ~ 5V input signal, cable lead, pluggable terminal block sensor connection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$199.05 $199.05
$184.09 $1,104.54
$179.71 $1,797.10
$171.06 $4,447.56
$167.13 $8,356.50
$166.88 $16,688.00
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
Absolute
Analog
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PZ-30
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10.8 V
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99