MSP103C-Z

Nidec Components
229-MSP103C-Z
MSP103C-Z

Mfr.:

Description:
Pushbutton Switches Panel mount pushbutton, 3A@125VAC, OFF - (ON) function, solder lug terminal, Ag plated contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 107

Stock:
107
Can Ship Immediately
On Order:
250
Expected 2026-06-15
500
Expected 2026-07-01
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$5.04 $50.40
$4.75 $118.75
$4.55 $227.50
$4.35 $435.00
$4.00 $1,000.00
$3.83 $1,915.00
$3.67 $3,670.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
MSP
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
3 A
125 VAC
Solder Lug
Silver
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99