JCL100B 5K 0.5%

Nidec Components
229-JCL100B5K0.5
JCL100B 5K 0.5%

Mfr.:

Description:
Linear Displacement Sensors 100mm electrical travel, 1.5 W, 5 kOhm resistance, sensing conductive plastic rectilinear, 0.5% linearity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026-03-04
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$296.93 $296.93
$295.26 $1,476.30
$291.80 $2,918.00
$290.92 $7,273.00
$290.30 $14,515.00
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Linear Displacement Sensors
RoHS:  
100 mm
200 gf
0.5 %
Brand: Nidec Components
Electrical Travel: 100 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: JCL B
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99