JC40S 1K 0.3%

Nidec Components
229-JC40S1K0.3
JC40S 1K 0.3%

Mfr.:

Description:
Potentiometers 345 degree electrical angle, 1.5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.3% linearity, 40mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$194.59 $194.59
$164.75 $1,647.50
$143.69 $2,873.80
$140.46 $8,427.60
$138.57 $13,857.00
260 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Potentiometers
RoHS:  
Servo Mount
Solder Turret
Potentiometers
1 Gang
1 kOhms
Linear
Vertical
1.5 W
500 VDC
15 %
Conductive Plastic
1 Turn
Smooth
6 mm
20 mm
No Switch
Without Detent
Long Life
30000000 Cycle
IP40
- 40 C
+ 85 C
JC
Bulk
Brand: Nidec Components
Diameter: 40 mm
Length: 20 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 400 PPM / C
With Switch: No Switch
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99