CMS-2212B

Nidec Components
229-CMS-2212B
CMS-2212B

Mfr.:

Description:
Slide Switches slide , 2 pole 2 cont., side set., gull wing, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.19 $6.19
$5.40 $54.00
$5.11 $255.50
$4.16 $416.00
$4.10 $4,100.00
$3.96 $9,900.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
100 mA
100 mA
12 VDC
Solder Terminal
Slide
SMD/SMT
Gold
CMS
Bulk
Actuator Length: 2 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99