CFS-0200MB

Nidec Components
229-CFS-0200MB
CFS-0200MB

Mfr.:

Description:
Slide Switches OFF-ON 2 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, magazine 72 pc packaging, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 116

Stock:
116 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.86 $18.60
$1.58 $39.50
$1.57 $157.00
$1.27 $317.50
$1.19 $595.00
$1.13 $1,130.00
$1.07 $2,675.00
$1.03 $5,150.00
Full Ammo Pack (Order in multiples of 72)
$1.58 $113.76

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.60
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
Solder Pin
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 72
Subcategory: Switches
Type: General Purpose Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99