CFP-0812MB

Nidec Components
229-CFP-0812MB
CFP-0812MB

Mfr.:

Description:
DIP Switches / SIP Switches Piano DIP Switch, OFF-ON(down) 8 Position, Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 20 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48

Stock:
48 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
$5.73 $57.30
$5.40 $135.00
$4.51 $1,127.50
Full Ammo Pack (Order in multiples of 20)
$5.73 $114.60
$4.76 $476.00
$4.47 $2,235.00
$4.28 $4,280.00
$4.01 $10,025.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches / SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
8 Position
DIP
Piano, Slide
2.54 mm
8PST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Convex Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536699099
ECCN:
EAR99