AS2D-5M-10-Z

Nidec Components
229-AS2D-5M-10-Z
AS2D-5M-10-Z

Mfr.:

Description:
Slide Switches DPDT, ON-ON, slide, right angle PC terminals with .2" pitch, .22" height, 50mA @ 60V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:
63 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.67 $9.67
$7.46 $74.60
$6.65 $665.00
$6.09 $1,218.00
$5.88 $2,940.00
$5.60 $5,600.00
$5.30 $13,250.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
50 mA
50 mA
60 VAC
60 VDC
PC Pin
Slide
Through Hole
Gold
AS
Tray
Actuator Length: 4.3 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Hyper-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99