UCX1A331MCS6GS

Nichicon
647-UCX1A331MCS6GS
UCX1A331MCS6GS

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 330uF 10V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.53 $2.53
$1.68 $16.80
$1.30 $65.00
$1.19 $119.00
Full Reel (Order in multiples of 500)
$0.935 $467.50
$0.897 $897.00
$0.876 $1,752.00
$0.858 $8,580.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
20 %
270 mA
200 mOhms
- 40 C
+ 135 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 33 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCX Aluminum Electrolytic Capacitors

Nichicon UCX Aluminum Electrolytic Capacitors feature an extended voltage range from 10V to 50V and extended capacitance range from 47µF to 3300µF. These capacitors offer a higher temperature range (up to +135°C) compared to the CZ series. Nichicon UCX Aluminum Electrolytic Capacitors also have an ESR specification after the test at -40°C. The series has an operating temperature range from -40°C to +135°C.