RPS0G331MCN1GS
See Product Specifications
Mfr.:
Description:
Aluminum Organic Polymer Capacitors 4V 330uF 20% Tol.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.86 | $0.86 | |
| $0.645 | $6.45 | |
| $0.546 | $54.60 | |
| $0.525 | $262.50 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.491 | $491.00 | |
| $0.49 | $980.00 | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- CAHTS:
- 8532210010
- CNHTS:
- 8532229000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532210000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Canada
