RNS0G821MDN1PH

Nichicon
647-RNS0G821MDN1PH

RNS0G821MDN1PH

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 820uF 4 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.32 $13.20
$0.968 $96.80
Full Ammo Pack (Order in multiples of 500)
$0.807 $403.50
$0.752 $752.00
$0.691 $1,727.50
$0.651 $3,255.00
$0.607 $6,070.00
$0.578 $14,450.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
820 uF
4 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
5.5 A
- 55 C
+ 105 C
10 mm
Can
RNS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 492 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-4R0RE821M-NSPH