RL81C331MDN1

Nichicon
647-RL81C331MDN1

RL81C331MDN1

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 330uF 16V 20% Low ESR, Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 3200   Multiples: 3200

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.654 $2,092.80
$0.616 $3,942.40
$0.573 $5,500.80
$0.546 $13,977.60

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
330 uF
16 VDC
Radial
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
RL8
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 1.056 A
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Tradename: FPCAP