RFS1C101MCN1GS

Nichicon
647-RFS1C101MCN1GS

RFS1C101MCN1GS

Mfr.:

Description:
Aluminum Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$1.95 $19.50
$1.47 $147.00
$1.24 $620.00
Full Reel (Order in multiples of 1000)
$1.16 $1,160.00
$1.07 $2,140.00
$1.02 $5,100.00
$0.974 $9,740.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
100 uF
SMD/SMT
5.7 mm
Aluminum Polymer Capacitors
20 %
27 mOhms
3 A
- 55 C
+ 105 C
5 mm
Can
RFS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FPCAP