RF80E561MDN1PX

Nichicon
647-RF80E561MDN1PX
RF80E561MDN1PX

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 2.5volts 560uF 105C 7Mohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,017

Stock:
1,017 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.03 $10.30
$0.815 $81.50
$0.676 $338.00
$0.629 $629.00
Full Ammo Pack (Order in multiples of 2000)
$0.541 $1,082.00
$0.493 $1,972.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
560 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
7 mOhms
4.2 A
- 55 C
+ 105 C
5 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Lead Spacing: 2 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-2R5RE561M-F8P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

Nichicon RF8 Series FPCAP Capacitors

The Nichicon F8 Series FPCAP Capacitors feature low ESR and low ESL at a high frequency range. With a large capacitance (100 to 560µF) range, the F8 series offers high ripple current capability and high reliability with a long life. The Nichicon F8 Series FPCAP Capacitors are ideal for switching power supply and DC/DC Converters, buck up power supplies of CPU (Vrm, etc.), and miniature high power supplies.
Learn more

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

RF8 FPCAPs

Nichicon RF8 Functional Polymer Aluminum Electrolytic Capacitors (FPCAPs) feature low ESR and low ESL at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for RF8 FPCAPs include switching power supplies and DC/DC converters, buck up power supplies of CPUs (VRM, etc.), and miniature high power supplies.