PLV1V151MDL1

Nichicon
647-PLV1V151MDL1

PLV1V151MDL1

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 150uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

Long lead time reported on this product.
 
Minimum: 1000   Multiples: 1000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.18 $2,180.00
$2.04 $4,080.00
$1.98 $9,900.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
150 uF
35 VDC
Radial
13 mm
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
26 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
PLV
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 1.05 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1.500 g