PLV1D331MCL1

Nichicon
647-PLV1D331MCL1
PLV1D331MCL1

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 330UF 20V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$3.38 $33.80
$2.61 $261.00
$2.21 $1,105.00
$2.01 $2,010.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
330 uF
20 VDC
Radial
13 mm
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
24 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 1.32 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PLV Conductive Polymer Capacitors

Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors offer a long life and high voltage (up to 100V).  Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors are radial lead type capacitors that offer low ESR, high ripple current, and long life of 3000 hours at +105°C. PLV Capacitors feature a capacitance range from 6.8µF to 470µF, a voltage range from 16 to 100V, and an operating temperature range from -55°C to +105°C, and RoHS compliance.