PCX1C271MCS1GS

Nichicon
647-PCX1C271MCS1GS

PCX1C271MCS1GS

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16V 270uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

Long lead time reported on this product.
 
Minimum: 500   Multiples: 500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.90 $1,450.00
$2.62 $2,620.00
$2.56 $6,400.00
$2.42 $12,100.00

Similar Products

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
270 uF
16 VDC
SMD/SMT
10.5 mm
Aluminum Polymer Capacitors
3000 Hour
20 %
27 mOhms
830 mA
- 55 C
+ 125 C
10.5 mm
10 mm
Can
PCX
AEC-Q200
Reel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors