PCJ0E122MCL1GS

Nichicon
647-PCJ0E122MCL1GS
PCJ0E122MCL1GS

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 2.5volts 1200uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.38 $13.80
$1.33 $133.00
Full Reel (Order in multiples of 500)
$1.20 $600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
1.2 mF
2.5 VDC
SMD/SMT
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
12 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 600 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCJ Electrolytic Capacitors

Nichicon PCJ Electrolytic Capacitors offer low ESR, high ripple current, and load life of 2000 hours at +105°C. These chip-type conductive polymer aluminum solid electrolytic capacitors feature a capacitance range from 33µF to 2700µF (higher than the CF series), voltage range from 2.5V to 16V, and operating temperature range from -55°C to +105°C. These SMD-type capacitors are compliant to RoHS directive 2002/95/EC.