GYB1C561MCQ1GS

Nichicon
647-GYB1C561MCQ1GS
GYB1C561MCQ1GS

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 280

Stock:
280 Can Ship Immediately
Factory Lead-Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.68 $2.68
$1.60 $16.00
$1.18 $118.00
Full Reel (Order in multiples of 400)
$0.942 $376.80
$0.87 $696.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
560 uF
16 VDC
SMD/SMT
12.5 mm
Aluminum Hybrid Polymer Capacitors
10000 Hour
20 %
15 mOhms
3500 mA
- 55 C
+ 105 C
10 mm
Can
GYB
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 89.6 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GYB Capacitors

Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.