NXT4557GUX

Nexperia
771-NXT4557GUX
NXT4557GUX

Mfr.:

Description:
Translation - Voltage Levels NXT4557GU/SOT1160/XQFN10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,610

Stock:
29,610 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.822 $0.82
$0.518 $5.18
$0.451 $45.10
$0.419 $83.80
$0.398 $199.00
$0.388 $388.00
Full Reel (Order in multiples of 4000)
$0.358 $1,432.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
5 Mb/s
XQFN-10
3.3 V
1.08 V
8 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: NXT
Number of Channels: 1 Channel
Operating Supply Current: 5 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935691191115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NXT4557 SIM Card Interface Level Translator

Nexperia NXT4557 SIM Card Interface Level Translator is built for interfacing a SIM card with a single low-voltage host-side interface. The NXT4557 consists of three-level translators to convert the data, RST, and CLK signals between a SIM card and a host microcontroller. The translator features a high-speed level translation capable of supporting class-B, class-C SIM cards, and HIGH EN pin that enables the normal operation of the translator. The device is compliant with all ETSI, IMT-2000, and ISO-7816 SIM/Smart card interface requirements. Typical applications include a wide range of SIM card attached devices, including mobile and personal phones, wireless modems, and SIM card terminals.