BUK7Q6R0-40HJ

Nexperia
771-BUK7Q6R0-40HJ
BUK7Q6R0-40HJ

Mfr.:

Description:
MOSFETs BUK7Q6R0-40H/SOT8002/MLPAK33

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 600

Stock:
600 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$0.887 $8.87
$0.848 $42.40
$0.577 $57.70
$0.443 $221.50
$0.40 $400.00
Full Reel (Order in multiples of 3000)
$0.344 $1,032.00
$0.316 $1,896.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MLPAK33-8
N-Channel
1 Channel
40 V
73 A
6 mOhms
20 V
3.6 V
22 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934670279118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

BUK7Q N-Channel MOSFET in MLPAK33-WF Package

Nexperia BUK7Q N-Channel MOSFETs in an MLPAK33-WF Package (SOT8002-3D) use Trench 9 technology. Qualified to meet AEC-Q101 requirements at 175°C, they offer a small footprint for compact designs. Nexperia BUK7Q has side-wettable flanks that provide robust solder joints and automated optical inspection.