BC817-25QCH-QZ

Nexperia
771-BC817-25QCH-QZ
BC817-25QCH-QZ

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 365

Stock:
365
Can Ship Immediately
On Order:
5,000
Expected 2026-12-14
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.512 $0.51
$0.355 $3.55
$0.226 $11.30
$0.223 $22.30
Full Reel (Order in multiples of 5000)
$0.223 $1,115.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-1412D-3
NPN
Single
1 A
45 V
50 V
5 V
700 mV
575 mW
100 MHz
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 500 mA
DC Collector/Base Gain hfe Min: 160 at 100 mA, 1 V
DC Current Gain hFE Max: 200 at 100 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934664306147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99

Small Signal Bipolar Transistor in DFN

Nexperia Small Signal Bipolar Transistor in DFN meets the growing demand for vehicle electronic functions. Nexperia offers AEC-Q101-qualified leadless packages with side-wettable flanks. These components save space, reduce weight, and maintain high performance and efficiency, even in high-temperature conditions. For space-critical applications like mobile devices, wearables, automotive sensors, and camera modules, Nexperia recommends DFN packages.

Automotive DFN Diodes & Transistors

Nexperia Automotive DFN Diodes and Transistors are designed with side-wettable flanks for small and light automotive diodes and transistors. The Side-Wettable Flanks (SWF) for the DFN package improve shear forces and board bending capabilities and also enables visible solder joints to be inspected post soldering. The automotive DFN packages offer excellent thermal performance that allows an equal or better Ptot on the smaller DFN footprint. These DFN diodes and transistors feature high power dissipation, low operating temperature, high reliability, and robust solder joints. Typical applications include switching, Schottky, Zener and protection diodes, Bipolar Junction Transistors (BJTs), N- and P-channel MOSFETs, resistor-equipped transistors, and LED drivers.

SOT8009 Surface-Mounted Package Products

Nexperia SOT8009 Surface-Mounted Package Products offer a plastic, leadless ultra small outline package with side-wettable flanks (SWF). The SOT8009 package features three terminals, a 0.8mm pitch with a 1.4mm x 1.2mm x 0.48mm body. The SOT8009 products use a DFN1412D-3 descriptive code and a USON (ultra thin small outline; no leads) package style. The Nexperia SOT8009 Surface-Mounted Package Products support a 2mm x 1.7mm footprint and a 3.4mm2 footprint area.