74HC4046AD,653

Nexperia
771-74HC4046AD-T
74HC4046AD,653

Mfr.:

Description:
Phase Locked Loops - PLL 74HC4046AD/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,813
Expected 2026-04-27
16,300
5,000
Expected 2026-05-01
11,300
Expected 2026-05-04
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.768 $0.77
$0.487 $4.87
$0.393 $39.30
$0.375 $187.50
$0.359 $359.00
Full Reel (Order in multiples of 2500)
$0.342 $855.00
$0.328 $1,640.00
$0.319 $3,190.00
$0.316 $7,900.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
21 MHz
21 MHz
6 V
3 V
Si
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: 933809550653
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA