74HC1G14GV,125

Nexperia
771-HC1G14GV125
74HC1G14GV,125

Mfr.:

Description:
Inverters 74HC1G14GV/SOT753/SO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 437,200

Stock:
437,200 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.171 $0.17
$0.098 $0.98
$0.082 $8.20
$0.074 $18.50
$0.071 $35.50
$0.067 $67.00
Full Reel (Order in multiples of 3000)
$0.06 $180.00
$0.059 $354.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
1 Circuit
HC
CMOS
SC-74A-5
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Product Type: Inverters
Propagation Delay Time: 190 ns, 38 ns, 32 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935271883125
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99