74AUP1T34GXH

Nexperia
771-74AUP1T34GXH
74AUP1T34GXH

Mfr.:

Description:
Translation - Voltage Levels SOT1226-1 DUAL SUPPLY BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,855

Stock:
9,855 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.574 $0.57
$0.353 $3.53
$0.305 $30.50
$0.282 $56.40
$0.268 $134.00
$0.257 $257.00
$0.256 $640.00
$0.231 $1,155.00
Full Reel (Order in multiples of 10000)
$0.231 $2,310.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Translating Buffer
X2SON-5
3.6 V
1.1 V
5.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: AUP
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935302887125
Unit Weight: 0.717 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.