74AUP1G04GW-Q100H

Nexperia
771-74AUP1G04GWQ100H
74AUP1G04GW-Q100H

Mfr.:

Description:
Inverters SOT353-1 INVERTER LOW PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,068

Stock:
27,068 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.326 $0.33
$0.192 $1.92
$0.164 $16.40
$0.15 $37.50
$0.143 $71.50
$0.135 $135.00
Full Reel (Order in multiples of 3000)
$0.135 $405.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
AUP
TSSOP-5
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Inverters
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935303014125
Unit Weight: 5.495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74AUPxxGx-Q100 Automotive Logic Gates

Nexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.