74AHCT595D,118

Nexperia
771-AHCT595D118
74AHCT595D,118

Mfr.:

Description:
Counter Shift Registers 74AHCT595D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 417

Stock:
417 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.388 $3.88
$0.336 $33.60
$0.31 $62.00
$0.296 $148.00
$0.284 $284.00
Full Reel (Order in multiples of 2500)
$0.257 $642.50
$0.25 $1,250.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
AHCT
CMOS
1
3-State
3.8 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935265559118
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99