74AHC1G07GZYL

Nexperia
771-74AHC1G07GZYL
74AHC1G07GZYL

Mfr.:

Description:
Buffers & Line Drivers 74AHC1G07GZ/SOT8065/XSON5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 249

Stock:
249 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.264 $0.26
$0.153 $1.53
$0.13 $13.00
$0.119 $23.80
$0.113 $56.50
$0.107 $107.00
$0.102 $255.00
$0.095 $475.00
Full Reel (Order in multiples of 10000)
$0.095 $950.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
74AHC
1 Input
1 Output
XSON-5
8 mA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: Buffer
Number of Channels: 1 Channel
Output Type: Open-Drain
Pd - Power Dissipation: 250 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691754315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

74AHC1G07 Open-Drain Output Buffers

Nexperia 74AHC1G07 Open-Drain Output Buffers are single buffers with an open-drain output, designed to handle a wide range of voltage levels from 2.0V to 5.5V. These Nexperia buffers are particularly useful in mixed-voltage environments due to the overvoltage-tolerant inputs, which can withstand up to 5.5V. The 74AHC1G07 devices feature high noise immunity and low power dissipation, suitable for various applications such as voltage level shifting, LED driving, and bus driving. Additionally, the 74AHC1G07 offers robust ESD protection and excellent latch-up performance, ensuring reliable operation in demanding conditions.