74AHC1G07GV-Q100H

Nexperia
771-74AHC1G07GVQ100H
74AHC1G07GV-Q100H

Mfr.:

Description:
Buffers & Line Drivers SOT753-1 BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,314

Stock:
8,314 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.217 $0.22
$0.127 $1.27
$0.107 $10.70
$0.098 $24.50
$0.093 $46.50
$0.088 $88.00
Full Reel (Order in multiples of 3000)
$0.078 $234.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
AHC
1 Input
1 Output
Non-Inverting
TSOP-5
8 mA
1 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Buffers & Line Drivers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935305305125
Unit Weight: 10.382 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

74AHC1G07 Open-Drain Output Buffers

Nexperia 74AHC1G07 Open-Drain Output Buffers are single buffers with an open-drain output, designed to handle a wide range of voltage levels from 2.0V to 5.5V. These Nexperia buffers are particularly useful in mixed-voltage environments due to the overvoltage-tolerant inputs, which can withstand up to 5.5V. The 74AHC1G07 devices feature high noise immunity and low power dissipation, suitable for various applications such as voltage level shifting, LED driving, and bus driving. Additionally, the 74AHC1G07 offers robust ESD protection and excellent latch-up performance, ensuring reliable operation in demanding conditions.