2PD602ARL,215

Nexperia
771-2PD602ARL-T/R
2PD602ARL,215

Mfr.:

Description:
Bipolar Transistors - BJT 2PD602ARL/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,111

Stock:
3,111
Can Ship Immediately
On Order:
3,000
Expected 2027-03-05
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.368 $0.37
$0.229 $2.29
$0.216 $10.80
$0.143 $14.30
$0.104 $52.00
$0.092 $92.00
Full Reel (Order in multiples of 3000)
$0.075 $225.00
$0.068 $408.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
50 V
60 V
5 V
600 mV
250 mW
160 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hfe Min: 120
DC Current Gain hFE Max: 40 at 500 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934062313215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.