NAE-CANOODLER

NewAE
343-CANOODLER
NAE-CANOODLER

Mfr.:

Description:
Interface Development Tools CANoodler CAN to 3.3V Interface

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
7
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$84.43 $84.43

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
CAN
SN65HVD232DR
Bulk
Brand: NewAE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: CAN, TTL
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 36.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
NEWAE TECHNOLOGY