XHP50A-0S-01-0D0BJ440E

New Energy
416-XHP50A0S01BJ440E
XHP50A-0S-01-0D0BJ440E

Mfr.:

Description:
LED Lighting Modules White, 4000K, 1120lm XHP50A on Substrate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.41 $23.41
$18.29 $182.90
$15.31 $1,531.00
$14.00 $7,000.00

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
Arrays, Square
1 LED
White (Neutral White)
4000 K
1120 lm
700 mA
11.5 V
36.8 mm
36.8 mm
Tray
Brand: New Energy
Color Rendering Index - CRI: 70
Height: 5.1 mm
Lens Shape: Dome
Power Rating: 18 W
Product Type: LED Bulbs & Modules
Size: 36.8 mm x 36.8 mm x 5.1 mm
Factory Pack Quantity: 500
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541400022
CNHTS:
8541410000
USHTS:
8539520091
KRHTS:
8541409022
TARIC:
8541409090
ECCN:
EAR99