SSB1-72F16-3090-00

New Energy
416-SSB172F16309000
SSB1-72F16-3090-00

Mfr.:

Description:
LED Lighting Modules S3030 Quantum Dot Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.44 $6,344.00

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
72 LED
White (Warm White)
3000 K
2268 lm
1.08 A
33 V
22 mm
559.5 mm
Bulk
Brand: New Energy
Color Rendering Index - CRI: 90
Height: 6 mm
Housing Color: White
Lens Shape: Square
Power Rating: 38.2 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 100
Subcategory: LED Lighting
Unit Weight: 181.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8539520091
ECCN:
EAR99

OSRAM S3030 Quantum Dot Linear LED Modules

NewEnergy OSRAM S3030 Quantum Dot Linear LED Modules are designed to Zhaga standards in a 22" configuration ideal for panel or linear lights. These LED modules offer 178x lumens per watt at 90CRI, great color quality, excellent color-over-angle uniformity, and push terminals for quick and simple wiring. The S3030 LED modules can be paired with a standard driver for a complete light engine. These LED modules are also flexible enough to support various specialty indoor applications. Typical applications include indoor lighting, office, retail, hospitality, and transportation area lighting fixtures.