NC3FBH2-0

Neutrik
568-NC3FBH-2-0
NC3FBH2-0

Mfr.:

Description:
XLR Connectors 3P PNL W/RET SPRNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,261

Stock:
2,261 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$5.07 $50.70
$4.29 $429.00
$4.20 $2,100.00
$4.15 $4,150.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
B
Brand: Neutrik
Color: Black
Contact Material: Bronze
Current Rating: 6 A
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Part # Aliases: NC3FBAH2-0
Unit Weight: 16.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
B Series Chassis Mount XLR Connectors. Due to new tooling and
mold requirements the part numbers referenced below have
undergone several changes. This will be a rolling change and
exact dates of the change are not available. These changes do
not affect the form, fit, or functionality. The panel cut-out
and PCB layout are not changed and remain the same. In
addition,all part numbers remain the same. After the first
shipment of the new version only new items will be supplied, no
stock will be maintained of the old version.

Please see the attached ECN from Neutrik with more details
regarding the changes and improvements made to the B series
Chassis Mount XLR Connectors including images detailing the
differences.


Affected Parts

MFR PN Mouser PN
NC3FBH1 568-NC3FBH-1
NC3FBH1-B 568-NC3FBH-1-B
NC3FBH1-0 568-NC3FBH1-0
NC3FBH2 568-NC3FBH-2
NC3FBH2-B 568-NC3FBH-2B
NC3FBH2-0 568-NC3FBH-2-0
NC3FBV1 568-NC3FBV-1
NC3FBV1-B 568-NC3FBV1-B
NC3FBV1-0 568-NC3FBV1-0
NC3FBV2 568-NC3FBV-2
NC3FBV2-B 568-NC3FBV2-B
NC3FBV2-0 568-NC3FBV2-0
NC3MBH 568-NC3MBH
NC3MBH-B 568-NC3MBH-B
NC3MBV 568-NC3MBV
NC3MBV-B 568-NC3MBV-B


5-0812-18

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

B Series XLR Connectors

NEUTRIK B Series XLR Connectors offer the same features as NEUTRIK's A Series: plastic housing, various ground options, and a tulip-type female contact design with high contact pressure. The B Series has the added feature of a metal ring on the shell (nickel or black) that offers complete EMC and RF protection. The series is available as three-pole female and male connectors, including a version with eight ground contacts for improved conductivity of the mating shell to ground.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.